31.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE31K6

DigiKey Part Number
738-RNCF0805BTE31K6TR-ND - Tape & Reel (TR)
738-RNCF0805BTE31K6CT-ND - Cut Tape (CT)
738-RNCF0805BTE31K6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE31K6
Description
RES SMD 31.6K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE31K6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.86300$8.63
25$0.80240$20.06
50$0.75800$37.90
100$0.71610$71.61
250$0.66464$166.16
500$0.62944$314.72
1,000$0.59713$597.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.53385$2,669.25
10,000$0.51134$5,113.40
15,000$0.49938$7,490.70
25,000$0.48552$12,138.00
35,000$0.47709$16,698.15
50,000$0.46871$23,435.50
Manufacturers Standard Package