Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0805BTE2K49 | |
|---|---|
DigiKey Part Number | RNCF0805BTE2K49-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE2K49 |
Description | RES SMD 2.49K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE2K49 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKT2K49 | Stackpole Electronics Inc | 0 | RNCF0805BKT2K49-ND | $1.55056 | Upgrade |
| ERA-6AEB2491V | Panasonic Industry | 3,962 | P2.49KDACT-ND | $0.82000 | Direct |
| AT0805BRD072K49L | YAGEO | 0 | AT0805BRD072K49L-ND | $1.53500 | Upgrade |
| MCU08050D2491BP500 | Vishay | 0 | 231225672492-ND | $1.10678 | Upgrade |
| PAT0805E2491BST1 | Vishay Dale Thin Film | 0 | 764-1199-2-ND | $4.14216 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54403 | $2,720.15 |









