0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE150R

DigiKey Part Number
738-RNCF0805BTE150RTR-ND - Tape & Reel (TR)
738-RNCF0805BTE150RCT-ND - Cut Tape (CT)
738-RNCF0805BTE150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE150R
Description
RES SMD 150 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,366
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.88100$8.81
25$0.82000$20.50
50$0.77380$38.69
100$0.73100$73.10
250$0.67832$169.58
500$0.64226$321.13
1,000$0.60933$609.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54473$2,723.65
10,000$0.52174$5,217.40
15,000$0.50954$7,643.10
25,000$0.49540$12,385.00
35,000$0.48679$17,037.65
50,000$0.47825$23,912.50
60,000$0.47411$28,446.60
120,000$0.45963$55,155.60
125,000$0.45884$57,355.00
Manufacturers Standard Package