
RNCF0805BTE100R | |
---|---|
DigiKey Part Number | RNCF0805BTE100RTR-ND - Tape & Reel (TR) RNCF0805BTE100RCT-ND - Cut Tape (CT) RNCF0805BTE100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE100R |
Description | RES SMD 100 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.75700 | $7.57 |
25 | $0.73760 | $18.44 |
50 | $0.72280 | $36.14 |
100 | $0.68330 | $68.33 |
250 | $0.63388 | $158.47 |
500 | $0.60028 | $300.14 |
1,000 | $0.56941 | $569.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49269 | $2,463.45 |
10,000 | $0.44947 | $4,494.70 |