
RNCF0805BTE107K | |
|---|---|
DigiKey Part Number | RNCF0805BTE107KTR-ND - Tape & Reel (TR) RNCF0805BTE107KCT-ND - Cut Tape (CT) RNCF0805BTE107KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE107K |
Description | RES SMD 107K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE107K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.82200 | $8.22 |
| 25 | $0.76280 | $19.07 |
| 50 | $0.72180 | $36.09 |
| 100 | $0.68240 | $68.24 |
| 250 | $0.63304 | $158.26 |
| 500 | $0.59952 | $299.76 |
| 1,000 | $0.56868 | $568.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54403 | $2,720.15 |
| 10,000 | $0.52108 | $5,210.80 |
| 15,000 | $0.50889 | $7,633.35 |
| 25,000 | $0.49477 | $12,369.25 |
| 35,000 | $0.48617 | $17,015.95 |
| 50,000 | $0.47764 | $23,882.00 |
| 60,000 | $0.47350 | $28,410.00 |
| 120,000 | $0.45905 | $55,086.00 |
| 125,000 | $0.45826 | $57,282.50 |

