2029883241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029883241

DigiKey Part Number
900-2029883241TR-ND - Tape & Reel (TR)
900-2029883241CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2029883241
Description
MF TPA 2 FE CRIMP TERM 18-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,101
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.16900$11.69
25$1.09960$27.49
50$1.04540$52.27
100$0.99610$99.61
250$0.93316$233.29
500$0.88872$444.36
1,000$0.84617$846.17
2,500$0.79310$1,982.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.67649$4,058.94
12,000$0.64419$7,730.28
18,000$0.62602$11,268.36
30,000$0.60386$18,115.80
42,000$0.58970$24,767.40
60,000$0.57505$34,503.00
150,000$0.53908$80,862.00
Manufacturers Standard Package