
RNCF0805BTC2K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTC2K00TR-ND - Tape & Reel (TR) 738-RNCF0805BTC2K00CT-ND - Cut Tape (CT) 738-RNCF0805BTC2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTC2K00 |
Description | RES SMD 2K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTC2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.70720 | $17.68 |
| 50 | $0.66920 | $33.46 |
| 100 | $0.63220 | $63.22 |
| 250 | $0.58636 | $146.59 |
| 500 | $0.55512 | $277.56 |
| 1,000 | $0.52642 | $526.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47020 | $2,351.00 |
| 10,000 | $0.45015 | $4,501.50 |
| 15,000 | $0.43949 | $6,592.35 |
| 25,000 | $0.42714 | $10,678.50 |
| 35,000 | $0.41962 | $14,686.70 |
| 50,000 | $0.41215 | $20,607.50 |

