
RNCF0805BKT3K24 | |
---|---|
DigiKey Part Number | 738-RNCF0805BKT3K24TR-ND - Tape & Reel (TR) 738-RNCF0805BKT3K24CT-ND - Cut Tape (CT) 738-RNCF0805BKT3K24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKT3K24 |
Description | RES SMD 3.24K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKT3K24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.47200 | $24.72 |
25 | $2.28920 | $57.23 |
50 | $2.16280 | $108.14 |
100 | $2.04370 | $204.37 |
250 | $1.90168 | $475.42 |
500 | $1.80478 | $902.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.71741 | $1,717.41 |
2,000 | $1.63908 | $3,278.16 |
3,000 | $1.59729 | $4,791.87 |
5,000 | $1.54858 | $7,742.90 |
7,000 | $1.51884 | $10,631.88 |
10,000 | $1.48925 | $14,892.50 |
12,000 | $1.47486 | $17,698.32 |
24,000 | $1.42447 | $34,187.28 |
25,000 | $1.42171 | $35,542.75 |