475 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE475R

DigiKey Part Number
738-RNCF0805BKE475RTR-ND - Tape & Reel (TR)
738-RNCF0805BKE475RCT-ND - Cut Tape (CT)
738-RNCF0805BKE475RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BKE475R
Description
RES SMD 475 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
475 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE475R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.19200$11.92
25$1.10160$27.54
50$1.04080$52.04
100$0.98410$98.41
250$0.91392$228.48
500$0.86572$432.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.82199$821.99
2,000$0.78257$1,565.14
3,000$0.76139$2,284.17
5,000$0.73666$3,683.30
7,000$0.72151$5,050.57
10,000$0.70639$7,063.90
12,000$0.69903$8,388.36
24,000$0.67320$16,156.80
25,000$0.67178$16,794.50
Manufacturers Standard Package