RNCF0805BKE16K9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54473
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.11461
Datasheet

Direct


Panasonic Electronic Components
In Stock: 8,288
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.22183
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.89936
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $7.49000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.56829
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.46450
Datasheet

Upgrade


Susumu
In Stock: 4,616
Unit Price: $0.99000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45627
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.98169
Datasheet

Upgrade


YAGEO
In Stock: 4,815
Unit Price: $1.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 2,447
Unit Price: $2.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 759
Unit Price: $5.10000
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE16K9

DigiKey Part Number
RNCF0805BKE16K9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKE16K9
Description
RES SMD 16.9K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE16K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.82304$823.04
Manufacturers Standard Package