
RNCF0805BKC10K0 | |
---|---|
DigiKey Part Number | RNCF0805BKC10K0TR-ND - Tape & Reel (TR) RNCF0805BKC10K0CT-ND - Cut Tape (CT) RNCF0805BKC10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKC10K0 |
Description | RES SMD 10K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKC10K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.92000 | $9.20 |
25 | $0.85080 | $21.27 |
50 | $0.83920 | $41.96 |
100 | $0.79240 | $79.24 |
250 | $0.73572 | $183.93 |
500 | $0.69678 | $348.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.70771 | $707.71 |
2,000 | $0.56902 | $1,138.04 |
3,000 | $0.56040 | $1,681.20 |
5,000 | $0.55178 | $2,758.90 |