
RNCF0603TKY1K00 | |
|---|---|
DigiKey Part Number | RNCF0603TKY1K00TR-ND - Tape & Reel (TR) RNCF0603TKY1K00CT-ND - Cut Tape (CT) RNCF0603TKY1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKY1K00 |
Description | RES SMD 1K OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKY1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $10.52400 | $105.24 |
| 25 | $9.66840 | $241.71 |
| 50 | $9.17360 | $458.68 |
| 100 | $8.69590 | $869.59 |
| 250 | $8.13172 | $2,032.93 |
| 500 | $7.75518 | $3,877.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.93835 | $7,938.35 |
| 2,000 | $7.61944 | $15,238.88 |
| 3,000 | $7.45065 | $22,351.95 |
| 5,000 | $7.25541 | $36,277.05 |
| 7,000 | $7.13677 | $49,957.39 |
| 10,000 | $7.03491 | $70,349.10 |

