0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE44K2

DigiKey Part Number
738-RNCF0603DTE44K2TR-ND - Tape & Reel (TR)
738-RNCF0603DTE44K2CT-ND - Cut Tape (CT)
738-RNCF0603DTE44K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE44K2
Description
RES SMD 44.2K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
44.2 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE44K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,253
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.20760$5.19
50$0.19760$9.88
100$0.18600$18.60
250$0.17256$43.14
500$0.16316$81.58
1,000$0.15427$154.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14623$731.15
10,000$0.13939$1,393.90
15,000$0.13574$2,036.10
25,000$0.13147$3,286.75
35,000$0.12887$4,510.45
50,000$0.12627$6,313.50
60,000$0.12501$7,500.60
120,000$0.12058$14,469.60
125,000$0.12033$15,041.25
Manufacturers Standard Package