0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE21K0

DigiKey Part Number
738-RNCF0603DTE21K0TR-ND - Tape & Reel (TR)
738-RNCF0603DTE21K0CT-ND - Cut Tape (CT)
738-RNCF0603DTE21K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE21K0
Description
RES SMD 21K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
21 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE21K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,791
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47600$4.76
25$0.39760$9.94
50$0.34980$17.49
100$0.30790$30.79
250$0.26244$65.61
500$0.23352$116.76
1,000$0.20905$209.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16539$826.95
10,000$0.15110$1,511.00
15,000$0.14376$2,156.40
25,000$0.13545$3,386.25
35,000$0.13049$4,567.15
50,000$0.12566$6,283.00
60,000$0.12334$7,400.40
120,000$0.11537$13,844.40
125,000$0.11494$14,367.50
Manufacturers Standard Package