0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE1K27

DigiKey Part Number
738-RNCF0603DTE1K27TR-ND - Tape & Reel (TR)
738-RNCF0603DTE1K27CT-ND - Cut Tape (CT)
738-RNCF0603DTE1K27DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE1K27
Description
RES SMD 1.27K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE1K27 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
25$0.22200$5.55
50$0.20880$10.44
100$0.19740$19.74
250$0.18308$45.77
500$0.17296$86.48
1,000$0.16358$163.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14493$724.65
10,000$0.13815$1,381.50
15,000$0.13453$2,017.95
25,000$0.13030$3,257.50
35,000$0.12772$4,470.20
50,000$0.12514$6,257.00
60,000$0.12389$7,433.40
120,000$0.11950$14,340.00
125,000$0.11926$14,907.50
Manufacturers Standard Package