19.6 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE19K6

DigiKey Part Number
738-RNCF0603DTE19K6TR-ND - Tape & Reel (TR)
738-RNCF0603DTE19K6CT-ND - Cut Tape (CT)
738-RNCF0603DTE19K6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE19K6
Description
RES SMD 19.6K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19.6 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE19K6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
25$0.22360$5.59
50$0.21040$10.52
100$0.19900$19.90
250$0.18448$46.12
500$0.17430$87.15
1,000$0.16484$164.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14605$730.25
10,000$0.13922$1,392.20
15,000$0.13557$2,033.55
25,000$0.13131$3,282.75
35,000$0.12870$4,504.50
50,000$0.12611$6,305.50
60,000$0.12485$7,491.00
120,000$0.12042$14,450.40
125,000$0.12018$15,022.50
Manufacturers Standard Package