
RNCF0603DTE165K | |
---|---|
DigiKey Part Number | 738-RNCF0603DTE165KTR-ND - Tape & Reel (TR) 738-RNCF0603DTE165KCT-ND - Cut Tape (CT) 738-RNCF0603DTE165KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE165K |
Description | RES SMD 165K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE165K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
25 | $0.22320 | $5.58 |
50 | $0.21020 | $10.51 |
100 | $0.19870 | $19.87 |
250 | $0.18424 | $46.06 |
500 | $0.17408 | $87.04 |
1,000 | $0.16463 | $164.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14586 | $729.30 |
10,000 | $0.13904 | $1,390.40 |
15,000 | $0.13539 | $2,030.85 |
25,000 | $0.13114 | $3,278.50 |
35,000 | $0.12854 | $4,498.90 |
50,000 | $0.12595 | $6,297.50 |
60,000 | $0.12469 | $7,481.40 |
120,000 | $0.12027 | $14,432.40 |
125,000 | $0.12003 | $15,003.75 |