
RNCF0603CTE10K0 | |
---|---|
DigiKey Part Number | 738-RNCF0603CTE10K0TR-ND - Tape & Reel (TR) 738-RNCF0603CTE10K0CT-ND - Cut Tape (CT) 738-RNCF0603CTE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603CTE10K0 |
Description | RES SMD 10K OHM 0.25% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603CTE10K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.49300 | $4.93 |
25 | $0.45320 | $11.33 |
50 | $0.42860 | $21.43 |
100 | $0.40560 | $40.56 |
250 | $0.37608 | $94.02 |
500 | $0.35570 | $177.85 |
1,000 | $0.33706 | $337.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32115 | $1,605.75 |
10,000 | $0.30700 | $3,070.00 |
15,000 | $0.29947 | $4,492.05 |
25,000 | $0.29072 | $7,268.00 |
35,000 | $0.28538 | $9,988.30 |
50,000 | $0.28007 | $14,003.50 |
60,000 | $0.27750 | $16,650.00 |
120,000 | $0.26849 | $32,218.80 |
125,000 | $0.26799 | $33,498.75 |