
RNCF0603BTT10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTT10K0TR-ND - Tape & Reel (TR) 738-RNCF0603BTT10K0CT-ND - Cut Tape (CT) 738-RNCF0603BTT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTT10K0 |
Description | RES SMD 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.31000 | $23.10 |
| 25 | $2.14080 | $53.52 |
| 50 | $2.02240 | $101.12 |
| 100 | $1.91230 | $191.23 |
| 250 | $1.77948 | $444.87 |
| 500 | $1.68886 | $844.43 |
| 1,000 | $1.60714 | $1,607.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.55056 | $7,752.80 |
| 10,000 | $1.49115 | $14,911.50 |
| 15,000 | $1.45977 | $21,896.55 |
| 25,000 | $1.42353 | $35,588.25 |
| 35,000 | $1.40154 | $49,053.90 |
| 50,000 | $1.37978 | $68,989.00 |
| 60,000 | $1.36923 | $82,153.80 |

