
RNCF0603BTE86R6 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE86R6TR-ND - Tape & Reel (TR) 738-RNCF0603BTE86R6CT-ND - Cut Tape (CT) 738-RNCF0603BTE86R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE86R6 |
Description | RES SMD 86.6 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE86R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.62480 | $15.62 |
| 50 | $0.59040 | $29.52 |
| 100 | $0.55740 | $55.74 |
| 250 | $0.51696 | $129.24 |
| 500 | $0.48934 | $244.67 |
| 1,000 | $0.46386 | $463.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41385 | $2,069.25 |
| 10,000 | $0.39599 | $3,959.90 |
| 15,000 | $0.38649 | $5,797.35 |
| 25,000 | $0.37547 | $9,386.75 |
| 35,000 | $0.36875 | $12,906.25 |
| 50,000 | $0.36208 | $18,104.00 |
| 60,000 | $0.35884 | $21,530.40 |
| 120,000 | $0.34753 | $41,703.60 |
| 125,000 | $0.34691 | $43,363.75 |

