
RNCF0603BTE6K04 | |
---|---|
DigiKey Part Number | 738-RNCF0603BTE6K04TR-ND - Tape & Reel (TR) 738-RNCF0603BTE6K04CT-ND - Cut Tape (CT) 738-RNCF0603BTE6K04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE6K04 |
Description | RES SMD 6.04K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE6K04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.62600 | $6.26 |
25 | $0.58280 | $14.57 |
50 | $0.55820 | $27.91 |
100 | $0.51780 | $51.78 |
250 | $0.48996 | $122.49 |
500 | $0.46444 | $232.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38896 | $1,944.80 |
10,000 | $0.38032 | $3,803.20 |
15,000 | $0.37594 | $5,639.10 |
25,000 | $0.36922 | $9,230.50 |
35,000 | $0.36254 | $12,688.90 |
60,000 | $0.35930 | $21,558.00 |
120,000 | $0.34797 | $41,756.40 |
125,000 | $0.34735 | $43,418.75 |