49.9 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE49R9

DigiKey Part Number
738-RNCF0603BTE49R9TR-ND - Tape & Reel (TR)
738-RNCF0603BTE49R9CT-ND - Cut Tape (CT)
738-RNCF0603BTE49R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE49R9
Description
RES SMD 49.9 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE49R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.65800$6.58
25$0.61160$15.29
50$0.57880$28.94
100$0.54670$54.67
250$0.50744$126.86
500$0.48014$240.07
1,000$0.45522$455.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40613$2,030.65
10,000$0.38859$3,885.90
15,000$0.37926$5,688.90
25,000$0.36845$9,211.25
35,000$0.36186$12,665.10
50,000$0.35531$17,765.50
Manufacturers Standard Package