0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE47K0

DigiKey Part Number
738-RNCF0603BTE47K0TR-ND - Tape & Reel (TR)
738-RNCF0603BTE47K0CT-ND - Cut Tape (CT)
738-RNCF0603BTE47K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE47K0
Description
RES SMD 47K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE47K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.67300$6.73
25$0.62400$15.60
50$0.58960$29.48
100$0.55670$55.67
250$0.51632$129.08
500$0.48872$244.36
1,000$0.46326$463.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41333$2,066.65
10,000$0.39548$3,954.80
15,000$0.38600$5,790.00
25,000$0.37499$9,374.75
35,000$0.36828$12,889.80
50,000$0.36162$18,081.00
60,000$0.35838$21,502.80
120,000$0.34708$41,649.60
125,000$0.34647$43,308.75
Manufacturers Standard Package