
RNCF0603BTE3K90 | |
---|---|
DigiKey Part Number | 738-RNCF0603BTE3K90TR-ND - Tape & Reel (TR) 738-RNCF0603BTE3K90CT-ND - Cut Tape (CT) 738-RNCF0603BTE3K90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE3K90 |
Description | RES SMD 3.9K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE3K90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.67300 | $6.73 |
25 | $0.62400 | $15.60 |
50 | $0.58960 | $29.48 |
100 | $0.55670 | $55.67 |
250 | $0.51632 | $129.08 |
500 | $0.48872 | $244.36 |
1,000 | $0.46326 | $463.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41333 | $2,066.65 |
10,000 | $0.39548 | $3,954.80 |
15,000 | $0.38600 | $5,790.00 |
25,000 | $0.37499 | $9,374.75 |
35,000 | $0.36828 | $12,889.80 |
50,000 | $0.36162 | $18,081.00 |
60,000 | $0.35838 | $21,502.80 |
120,000 | $0.34708 | $41,649.60 |
125,000 | $0.34647 | $43,308.75 |