
RNCF0805BTE3K90 | |
---|---|
DigiKey Part Number | 738-RNCF0805BTE3K90TR-ND - Tape & Reel (TR) 738-RNCF0805BTE3K90CT-ND - Cut Tape (CT) 738-RNCF0805BTE3K90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE3K90 |
Description | RES SMD 3.9K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE3K90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.87900 | $8.79 |
25 | $0.81800 | $20.45 |
50 | $0.77180 | $38.59 |
100 | $0.72910 | $72.91 |
250 | $0.67660 | $169.15 |
500 | $0.64062 | $320.31 |
1,000 | $0.60778 | $607.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54334 | $2,716.70 |
10,000 | $0.52041 | $5,204.10 |
15,000 | $0.50824 | $7,623.60 |
25,000 | $0.49414 | $12,353.50 |
35,000 | $0.48555 | $16,994.25 |
50,000 | $0.47703 | $23,851.50 |
60,000 | $0.47290 | $28,374.00 |
120,000 | $0.45846 | $55,015.20 |
125,000 | $0.45767 | $57,208.75 |