
RNCF0603BTE220K | |
---|---|
DigiKey Part Number | 738-RNCF0603BTE220KTR-ND - Tape & Reel (TR) 738-RNCF0603BTE220KCT-ND - Cut Tape (CT) 738-RNCF0603BTE220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE220K |
Description | RES SMD 220K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.67500 | $6.75 |
25 | $0.62560 | $15.64 |
50 | $0.59100 | $29.55 |
100 | $0.55810 | $55.81 |
250 | $0.51764 | $129.41 |
500 | $0.48996 | $244.98 |
1,000 | $0.46445 | $464.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41438 | $2,071.90 |
10,000 | $0.39649 | $3,964.90 |
15,000 | $0.38699 | $5,804.85 |
25,000 | $0.37595 | $9,398.75 |
35,000 | $0.36922 | $12,922.70 |
50,000 | $0.36254 | $18,127.00 |
60,000 | $0.35930 | $21,558.00 |
120,000 | $0.34797 | $41,756.40 |
125,000 | $0.34735 | $43,418.75 |