RNCF0603BTE1K50 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $5.39478
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 366
Unit Price: $2.06000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 80,076
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,004
Unit Price: $1.97000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10,247
Unit Price: $2.88000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,759
Unit Price: $3.62000
Datasheet

Upgrade


Vishay
In Stock: 1,367
Unit Price: $0.90000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $3.05585
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45442
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.24445
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.13101
Datasheet

Upgrade


Susumu
In Stock: 135,614
Unit Price: $0.82000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.01377
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.51021
Datasheet
1.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE1K50

DigiKey Part Number
738-RNCF0603BTE1K50TR-ND - Tape & Reel (TR)
738-RNCF0603BTE1K50CT-ND - Cut Tape (CT)
738-RNCF0603BTE1K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE1K50
Description
RES SMD 1.5K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE1K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.67400$6.74
25$0.62480$15.62
50$0.59040$29.52
100$0.55740$55.74
250$0.51696$129.24
500$0.48934$244.67
1,000$0.46386$463.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41385$2,069.25
10,000$0.39599$3,959.90
15,000$0.38649$5,797.35
25,000$0.37547$9,386.75
35,000$0.36875$12,906.25
50,000$0.36208$18,104.00
60,000$0.35884$21,530.40
120,000$0.34753$41,703.60
125,000$0.34691$43,363.75
Manufacturers Standard Package