0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE15K0

DigiKey Part Number
738-RNCF0603BTE15K0TR-ND - Tape & Reel (TR)
738-RNCF0603BTE15K0CT-ND - Cut Tape (CT)
738-RNCF0603BTE15K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE15K0
Description
RES SMD 15K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE15K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,225
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.62600$6.26
25$0.58280$14.57
50$0.55820$27.91
100$0.51780$51.78
250$0.48996$122.49
500$0.46444$232.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41438$2,071.90
10,000$0.39649$3,964.90
15,000$0.38699$5,804.85
25,000$0.37595$9,398.75
35,000$0.36922$12,922.70
50,000$0.36254$18,127.00
60,000$0.35930$21,558.00
120,000$0.35824$42,988.80
Manufacturers Standard Package