
RNCF0603BTE120R | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE120RTR-ND - Tape & Reel (TR) 738-RNCF0603BTE120RCT-ND - Cut Tape (CT) 738-RNCF0603BTE120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE120R |
Description | RES SMD 120 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE120R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB121V | Panasonic Industry | 390,905 | P120DBCT-ND | $9.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.65800 | $6.58 |
| 25 | $0.61160 | $15.29 |
| 50 | $0.57880 | $28.94 |
| 100 | $0.54670 | $54.67 |
| 250 | $0.50744 | $126.86 |
| 500 | $0.48014 | $240.07 |
| 1,000 | $0.45522 | $455.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40613 | $2,030.65 |
| 10,000 | $0.38859 | $3,885.90 |
| 15,000 | $0.37926 | $5,688.90 |
| 25,000 | $0.36845 | $9,211.25 |
| 35,000 | $0.36186 | $12,665.10 |
| 50,000 | $0.35531 | $17,765.50 |

