
RNCF0603BTC328K | |
---|---|
DigiKey Part Number | RNCF0603BTC328KTR-ND - Tape & Reel (TR) RNCF0603BTC328KCT-ND - Cut Tape (CT) RNCF0603BTC328KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTC328K |
Description | RES SMD 328K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 328 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTC328K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.53400 | $5.34 |
25 | $0.48600 | $12.15 |
50 | $0.47960 | $23.98 |
100 | $0.44500 | $44.50 |
250 | $0.42072 | $105.18 |
1,000 | $0.39889 | $398.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39413 | $1,970.65 |
10,000 | $0.32762 | $3,276.20 |
15,000 | $0.31900 | $4,785.00 |
25,000 | $0.31038 | $7,759.50 |
35,000 | $0.30894 | $10,812.90 |
50,000 | $0.30794 | $15,397.00 |
60,000 | $0.30746 | $18,447.60 |
120,000 | $0.30579 | $36,694.80 |