
RNCF0603BTC11K0 | |
---|---|
DigiKey Part Number | 738-RNCF0603BTC11K0TR-ND - Tape & Reel (TR) 738-RNCF0603BTC11K0CT-ND - Cut Tape (CT) 738-RNCF0603BTC11K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTC11K0 |
Description | RES SMD 11K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTC11K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.61600 | $6.16 |
25 | $0.57480 | $14.37 |
50 | $0.54360 | $27.18 |
100 | $0.51320 | $51.32 |
250 | $0.47592 | $118.98 |
500 | $0.45030 | $225.15 |
1,000 | $0.42681 | $426.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38053 | $1,902.65 |
10,000 | $0.36400 | $3,640.00 |
15,000 | $0.35520 | $5,328.00 |
25,000 | $0.34499 | $8,624.75 |
35,000 | $0.33876 | $11,856.60 |
50,000 | $0.33258 | $16,629.00 |
60,000 | $0.32958 | $19,774.80 |
120,000 | $0.31908 | $38,289.60 |
125,000 | $0.31851 | $39,813.75 |