0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BKE4K22

DigiKey Part Number
RNCF0603BKE4K22TR-ND - Tape & Reel (TR)
RNCF0603BKE4K22CT-ND - Cut Tape (CT)
RNCF0603BKE4K22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BKE4K22
Description
RES SMD 4.22K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BKE4K22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,726
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.73900$7.39
25$0.69960$17.49
50$0.66500$33.25
100$0.61750$61.75
250$0.58464$146.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.59341$593.41
2,000$0.50005$1,000.10
3,000$0.47848$1,435.44
5,000$0.45694$2,284.70
7,000$0.45654$3,195.78
10,000$0.45035$4,503.50
Manufacturers Standard Package