
RNCF0603BKE35R7 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BKE35R7TR-ND - Tape & Reel (TR) 738-RNCF0603BKE35R7CT-ND - Cut Tape (CT) 738-RNCF0603BKE35R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE35R7 |
Description | RES SMD 35.7 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE35R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.79920 | $19.98 |
| 50 | $0.75480 | $37.74 |
| 100 | $0.71280 | $71.28 |
| 250 | $0.66168 | $165.42 |
| 500 | $0.62632 | $313.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59417 | $594.17 |
| 2,000 | $0.56507 | $1,130.14 |
| 3,000 | $0.54939 | $1,648.17 |
| 5,000 | $0.53109 | $2,655.45 |
| 7,000 | $0.51986 | $3,639.02 |
| 10,000 | $0.50863 | $5,086.30 |
| 12,000 | $0.50317 | $6,038.04 |
| 24,000 | $0.48395 | $11,614.80 |
| 25,000 | $0.48289 | $12,072.25 |

