1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BKE1M00

DigiKey Part Number
738-RNCF0603BKE1M00TR-ND - Tape & Reel (TR)
738-RNCF0603BKE1M00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNCF0603BKE1M00
Description
RES SMD 1M OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BKE1M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.80600$8.06
25$0.74640$18.66
50$0.70540$35.27
100$0.66590$66.59
250$0.61824$154.56
500$0.58538$292.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.59417$594.17
2,000$0.56507$1,130.14
3,000$0.54939$1,648.17
5,000$0.53109$2,655.45
7,000$0.51986$3,639.02
10,000$0.50863$5,086.30
12,000$0.50317$6,038.04
24,000$0.48395$11,614.80
25,000$0.48289$12,072.25
Manufacturers Standard Package