
RNCF0402TKY100R | |
---|---|
DigiKey Part Number | RNCF0402TKY100RTR-ND - Tape & Reel (TR) RNCF0402TKY100RCT-ND - Cut Tape (CT) RNCF0402TKY100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402TKY100R |
Description | RES SMD 100 OHM 0.01% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402TKY100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.79000 | $13.79 |
10 | $11.41300 | $114.13 |
25 | $10.58880 | $264.72 |
50 | $10.02080 | $501.04 |
100 | $9.50090 | $950.09 |
250 | $8.88856 | $2,222.14 |
500 | $8.47934 | $4,239.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.68256 | $8,682.56 |
2,000 | $8.33680 | $16,673.60 |
3,000 | $8.15377 | $24,461.31 |
5,000 | $7.94209 | $39,710.45 |
7,000 | $7.81360 | $54,695.20 |
10,000 | $7.68619 | $76,861.90 |