
RNCF0402DTE8K20 | |
---|---|
DigiKey Part Number | 738-RNCF0402DTE8K20TR-ND - Tape & Reel (TR) 738-RNCF0402DTE8K20CT-ND - Cut Tape (CT) 738-RNCF0402DTE8K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE8K20 |
Description | RES SMD 8.2K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE8K20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.16760 | $4.19 |
50 | $0.15920 | $7.96 |
100 | $0.15030 | $15.03 |
250 | $0.13960 | $34.90 |
500 | $0.13186 | $65.93 |
1,000 | $0.12473 | $124.73 |
5,000 | $0.11037 | $551.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11251 | $1,125.10 |
20,000 | $0.10749 | $2,149.80 |
30,000 | $0.10482 | $3,144.60 |
50,000 | $0.10172 | $5,086.00 |
70,000 | $0.09983 | $6,988.10 |
100,000 | $0.09795 | $9,795.00 |
120,000 | $0.09703 | $11,643.60 |
240,000 | $0.09384 | $22,521.60 |
250,000 | $0.09366 | $23,415.00 |