RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE51K0

DigiKey Part Number
738-RNCF0402DTE51K0TR-ND - Tape & Reel (TR)
738-RNCF0402DTE51K0CT-ND - Cut Tape (CT)
738-RNCF0402DTE51K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE51K0
Description
RES SMD 51K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE51K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,961
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39400$3.94
25$0.33160$8.29
50$0.29060$14.53
100$0.25620$25.62
250$0.21744$54.36
500$0.19346$96.73
1,000$0.17284$172.84
5,000$0.13615$680.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12414$1,241.40
20,000$0.11394$2,278.80
30,000$0.10869$3,260.70
50,000$0.10276$5,138.00
70,000$0.09922$6,945.40
100,000$0.09577$9,577.00
120,000$0.09411$11,293.20
240,000$0.08843$21,223.20
250,000$0.08812$22,030.00
Manufacturers Standard Package