
RNCF0402DTE49K9 | |
---|---|
DigiKey Part Number | 738-RNCF0402DTE49K9TR-ND - Tape & Reel (TR) 738-RNCF0402DTE49K9CT-ND - Cut Tape (CT) 738-RNCF0402DTE49K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE49K9 |
Description | RES 49.9K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE49K9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
25 | $0.16080 | $4.02 |
50 | $0.15920 | $7.96 |
100 | $0.15030 | $15.03 |
250 | $0.13960 | $34.90 |
500 | $0.13186 | $65.93 |
1,000 | $0.12473 | $124.73 |
5,000 | $0.11037 | $551.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09484 | $948.40 |
20,000 | $0.09384 | $1,876.80 |
30,000 | $0.09366 | $2,809.80 |