45.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE45K3

DigiKey Part Number
738-RNCF0402DTE45K3TR-ND - Tape & Reel (TR)
738-RNCF0402DTE45K3CT-ND - Cut Tape (CT)
738-RNCF0402DTE45K3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE45K3
Description
RES 45.3K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE45K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.18080$4.52
50$0.17100$8.55
100$0.16110$16.11
250$0.14964$37.41
500$0.14140$70.70
1,000$0.13368$133.68
5,000$0.11826$591.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11265$1,126.50
20,000$0.10763$2,152.60
30,000$0.10496$3,148.80
50,000$0.10185$5,092.50
70,000$0.09996$6,997.20
100,000$0.09807$9,807.00
120,000$0.09716$11,659.20
240,000$0.09396$22,550.40
250,000$0.09378$23,445.00
Manufacturers Standard Package