
RNCF0402DTE33K0 | |
---|---|
DigiKey Part Number | 738-RNCF0402DTE33K0TR-ND - Tape & Reel (TR) 738-RNCF0402DTE33K0CT-ND - Cut Tape (CT) 738-RNCF0402DTE33K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE33K0 |
Description | RES SMD 33K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE33K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.16760 | $4.19 |
50 | $0.15920 | $7.96 |
100 | $0.15030 | $15.03 |
250 | $0.13960 | $34.90 |
500 | $0.13186 | $65.93 |
1,000 | $0.12473 | $124.73 |
5,000 | $0.11037 | $551.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12414 | $1,241.40 |
20,000 | $0.11394 | $2,278.80 |
30,000 | $0.10869 | $3,260.70 |
50,000 | $0.10276 | $5,138.00 |
70,000 | $0.09922 | $6,945.40 |
100,000 | $0.09577 | $9,577.00 |
120,000 | $0.09411 | $11,293.20 |
240,000 | $0.08843 | $21,223.20 |
250,000 | $0.08812 | $22,030.00 |