RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE10K5

DigiKey Part Number
738-RNCF0402DTE10K5TR-ND - Tape & Reel (TR)
738-RNCF0402DTE10K5CT-ND - Cut Tape (CT)
738-RNCF0402DTE10K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE10K5
Description
RES 10.5K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE10K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.18080$4.52
50$0.17080$8.54
100$0.16090$16.09
250$0.14944$37.36
500$0.14122$70.61
1,000$0.13351$133.51
5,000$0.11811$590.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11251$1,125.10
20,000$0.10749$2,149.80
30,000$0.10482$3,144.60
50,000$0.10172$5,086.00
70,000$0.09983$6,988.10
100,000$0.09795$9,795.00
120,000$0.09703$11,643.60
240,000$0.09384$22,521.60
250,000$0.09366$23,415.00
Manufacturers Standard Package