RNCF0402BTE93K1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.59341
Datasheet

Direct


Panasonic Electronic Components
In Stock: 23,344
Unit Price: $0.82000
Datasheet
RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE93K1

DigiKey Part Number
RNCF0402BTE93K1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0402BTE93K1
Description
RES 93.1K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
93.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE93K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39548$3,954.80
Manufacturers Standard Package