
RNCF0402BTE200R | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE200RTR-ND - Tape & Reel (TR) 738-RNCF0402BTE200RCT-ND - Cut Tape (CT) 738-RNCF0402BTE200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE200R |
Description | RES SMD 200 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE200R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB201X | Panasonic Industry | 3,475 | P200DCCT-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.65800 | $6.58 |
| 25 | $0.61160 | $15.29 |
| 50 | $0.57880 | $28.94 |
| 100 | $0.54670 | $54.67 |
| 250 | $0.50744 | $126.86 |
| 500 | $0.48014 | $240.07 |
| 1,000 | $0.45522 | $455.22 |
| 5,000 | $0.40613 | $2,030.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.38859 | $3,885.90 |
| 20,000 | $0.37305 | $7,461.00 |
| 30,000 | $0.36483 | $10,944.90 |
| 50,000 | $0.35531 | $17,765.50 |
| 70,000 | $0.34953 | $24,467.10 |
| 100,000 | $0.34381 | $34,381.00 |

