RNCF0402BKE2K00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.79145
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $4.10310
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $4.74647
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 83,975
Unit Price: $2.14000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.90000
Datasheet

Direct


Vishay
In Stock: 2,536
Unit Price: $3.29000
Datasheet

Direct


Susumu
In Stock: 46,240
Unit Price: $1.32000
Datasheet

Direct


YAGEO
In Stock: 105,270
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 19,724
Unit Price: $2.14000
Datasheet

Upgrade


Vishay
In Stock: 1,499
Unit Price: $10.77000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.90168
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.51617
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.64847
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.82044
Datasheet
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BKE2K00

DigiKey Part Number
RNCF0402BKE2K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0402BKE2K00
Description
RES SMD 2K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BKE2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.53109$2,655.45