
RNCF0402BKE200K | |
---|---|
DigiKey Part Number | 738-RNCF0402BKE200KTR-ND - Tape & Reel (TR) 738-RNCF0402BKE200KCT-ND - Cut Tape (CT) 738-RNCF0402BKE200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BKE200K |
Description | RES SMD 200K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BKE200K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.80500 | $8.05 |
25 | $0.74560 | $18.64 |
50 | $0.70460 | $35.23 |
100 | $0.66510 | $66.51 |
250 | $0.61748 | $154.37 |
500 | $0.58462 | $292.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.59341 | $593.41 |
2,000 | $0.56434 | $1,128.68 |
3,000 | $0.54869 | $1,646.07 |
5,000 | $0.53041 | $2,652.05 |
7,000 | $0.51919 | $3,634.33 |
10,000 | $0.50798 | $5,079.80 |
12,000 | $0.50253 | $6,030.36 |
24,000 | $0.48333 | $11,599.92 |
25,000 | $0.48228 | $12,057.00 |