RNCF0201DTC5K49 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.80180
Datasheet
0201 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0201DTC5K49

DigiKey Part Number
RNCF0201DTC5K49-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0201DTC5K49
Description
RES 5.49K OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.49 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0201DTC5K49 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24310$2,431.00
Manufacturers Standard Package