New at DigiKey
Image for RNCA0402DTC48K7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA0402DTC48K7

DigiKey Part Number
738-RNCA0402DTC48K7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCA0402DTC48K7
Description
RES, AUTO, 0402, 48.7 KOHM, 0.05
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA0402DTC48K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.012" (0.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.15018$7,509.00