
RNAN1206BKE220R | |
|---|---|
DigiKey Part Number | 738-RNAN1206BKE220RTR-ND - Tape & Reel (TR) 738-RNAN1206BKE220RCT-ND - Cut Tape (CT) 738-RNAN1206BKE220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN1206BKE220R |
Description | RES PREC, AIN, 1206, 220 OHM, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $9.37300 | $93.73 |
| 25 | $8.31680 | $207.92 |
| 50 | $7.25960 | $362.98 |
| 100 | $6.71530 | $671.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.16613 | $6,166.13 |
| 2,000 | $6.16202 | $12,324.04 |
| 3,000 | $6.15788 | $18,473.64 |
| 5,000 | $5.72588 | $28,629.40 |
| 7,000 | $5.51100 | $38,577.00 |

