
RNAN0603BKE12K0 | |
|---|---|
DigiKey Part Number | 738-RNAN0603BKE12K0TR-ND - Tape & Reel (TR) 738-RNAN0603BKE12K0CT-ND - Cut Tape (CT) 738-RNAN0603BKE12K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN0603BKE12K0 |
Description | RES PREC, AIN, 0603, 12 KOHM, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.64800 | $56.48 |
| 25 | $4.84080 | $121.02 |
| 50 | $3.81320 | $190.66 |
| 100 | $3.55500 | $355.50 |
| 500 | $3.38084 | $1,690.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.45032 | $3,450.32 |
| 2,000 | $3.42015 | $6,840.30 |
| 3,000 | $3.41603 | $10,248.09 |
| 5,000 | $3.28875 | $16,443.75 |
| 7,000 | $2.99131 | $20,939.17 |
| 10,000 | $2.89691 | $28,969.10 |
| 25,000 | $2.89175 | $72,293.75 |

