
RNAN0805BKE15K0 | |
|---|---|
DigiKey Part Number | 738-RNAN0805BKE15K0TR-ND - Tape & Reel (TR) 738-RNAN0805BKE15K0CT-ND - Cut Tape (CT) 738-RNAN0805BKE15K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN0805BKE15K0 |
Description | RES PREC, AIN, 0805, 15 KOHM, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $7.22700 | $72.27 |
| 25 | $6.34680 | $158.67 |
| 50 | $5.46720 | $273.36 |
| 100 | $4.88030 | $488.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.42761 | $4,427.61 |
| 2,000 | $4.41906 | $8,838.12 |
| 3,000 | $4.26266 | $12,787.98 |

